| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC25DCBI-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 50 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC25DCBI-S189 |
ECC25DCBI-S189
| Heilind Number: | SULECC25DCBI-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC25DCBI-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC25DCBI-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold-plated contacts, this connector ensures reliable and efficient power transmission. With a 2.54mm pitch, 3A amperage, and 700VAC voltage rating, it offers excellent electrical performance. The right-angle orientation and threaded mount type make installation easy and secure. With 50 gold-plated hairpin contacts, it provides a high level of connectivity. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating guarantees long-term durability. Ideal for use in aerospace, military, and industrial applications, the ECC25DCBIS189 is a top choice for reliable board-to-board connections.

