ECC25DCBI

Heilind Number:SULECC25DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DCBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DCBI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:50
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC25DCBI

Detailed Description

Introducing the ECC25DCBI, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliability in harsh environments. Featuring a female gender, threaded mount type, and right-angle orientation, it offers versatility in installation. The gold-plated Phosphor Bronze contacts provide excellent conductivity, while the 2.54mm pitch and 50 positions allow for efficient signal transmission. With a 700VAC voltage rating and operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industries. The matte tin termination plating ensures secure and durable connections. Ideal for use in aerospace, military, and industrial applications, the ECC25DCBI is a trusted solution for your connectivity needs.