ECC25DCBS

Heilind Number:SULECC25DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DCBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DCBS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:50
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC25DCBS

Detailed Description

Introducing the ECC25DCBS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female connectors with a pitch of 2.54mm, this connector offers seamless connectivity in tight spaces. With a contact material of phosphor bronze and gold plating, it ensures reliable signal transmission and durability. The hairpin contact type and right-angle orientation further enhance its versatility. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent power requirements. With a wide temperature range of -65 to 125°C, it's suitable for harsh environments. The matte tin termination plating guarantees secure soldering. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet robust. Perfect for aerospace, defense, and industrial electronics, the ECC25DCBS is the ultimate solution for high-reliability connectivity.