ECC25DCBT-S189

Heilind Number:SULECC25DCBT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DCBT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DCBT-S189
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:50
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC25DCBT-S189

Detailed Description

The ECC25DCBT-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, this connector ensures reliable and durable connections. With a 3A rating and 700VAC voltage capacity, it meets stringent power requirements. The female connector has two rows with 50 positions each, offering ample connectivity options. Its threaded mount and through-hole termination method guarantee secure installation. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The right-angle orientation and hairpin contact type optimize signal transmission efficiency. With a compact size (9.4mm width, 15.49mm height), it's ideal for space-constrained designs. The matte tin termination plating enhances soldering performance. In summary, the ECC25DCBTS189 is a top choice for high-reliability connectivity in mission-critical systems.