ECC25DCBT

Heilind Number:SULECC25DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DCBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DCBT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULECC25DCBT

Detailed Description

Introducing the ECC25DCBT, a high-performance connector designed for demanding applications. Constructed with PBT & Phosphor Bronze materials, this female connector boasts a durable threaded mount type for secure installation. With a voltage rating of 700 VAC and an amperage of 3 A, it ensures reliable power transmission. Featuring two rows of 50 hairpin contacts plated with gold, it guarantees excellent conductivity. Its right-angle orientation and .18-inch tail length offer versatility in PCB connections. Operating within a wide temperature range of -65 to 125 °C, it is suitable for harsh environments. Measuring .61 inches in height and 9.4mm in width, this connector is compact yet efficient. With matte tin termination plating, it ensures long-term performance. Ideal for board-to-board and card edge connections, the ECC25DCBT is a top choice for reliable connectivity in various electronic systems.