ECC25DCCD-S189

Heilind Number:SULECC25DCCD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DCCD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DCCD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULECC25DCCD-S189

Detailed Description

The ECC25DCCD-S189 PCB connector features a durable construction with PBT and Phosphor Bronze materials, ensuring reliable performance in various applications. With an amperage rating of 3A and a voltage capacity of 700VAC, it offers robust power transmission. This female connector has two rows and utilizes a Clearance Hole mount type for easy installation. The Thru Hole termination method with Gold-plated Phosphor Bronze contacts guarantees excellent conductivity. With a pitch of 2.54mm, it accommodates precise connections. The Hairpin contact type and Right Angle orientation provide secure mating in tight spaces. Offering 50 positions and a tail length of 6.35mm, it enables versatile connectivity. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for demanding environments. Its compact design, with a height of 15.49mm and a width of 9.4mm, makes it suitable for space-restricted setups. The Matte Tin termination plating ensures corrosion resistance. Classified under Board To Board PCB Connectors and Card Edge Connectors, the ECC25DCCDS189 is a high-quality component for your connectivity needs.