ECC25DCCD

Heilind Number:SULECC25DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DCCD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DCCD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULECC25DCCD

Detailed Description

Introducing the ECC25DCCD, a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. This female connector features two rows of 50 positions, offering ample connectivity for various applications. With a pitch of 2.54mm and contact type as hairpin, it ensures secure and stable contact. The contacts are made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at voltage levels of up to 700 VAC and amperage of 3A, this connector is suitable for high-power transmission. Its clearance hole mount type and thru-hole termination method make installation a breeze. With a wide operating temperature range of -65 to 125 °C, it is ideal for use in demanding environments. Measuring at .61 inches in height and 9.4mm in width, this connector offers a compact yet robust solution for your PCB connectivity needs. Trust in the ECC25DCCD for high-performance connections in your electronic designs.