ECC25DCCH-S189

Heilind Number:SULECC25DCCH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DCCH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DCCH-S189
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:50
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC25DCCH-S189

Detailed Description

Introducing the ECC25DCCHS189, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures longevity in demanding environments. The female gender, right-angle orientation, and clearance hole mount type offer versatility in installation. Boasting a 3A amperage rating and 700VAC voltage capacity, it is suitable for various applications. The gold-plated Hairpin contacts guarantee excellent conductivity, while the matte tin termination plating enhances solderability. With 50 positions and 2.54mm pitch spacing, this connector facilitates efficient PCB connections. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for use in diverse industries. Trust the ECC25DCCHS189 for seamless board-to-board connectivity in your projects.