ECC25DCCH

Heilind Number:SULECC25DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DCCH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DCCH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:50
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC25DCCH

Detailed Description

Featuring PBT & Phosphor Bronze construction, SKU ECC25DCCH is a female board-to-board PCB connector perfect for high-performance applications. With a compact design, this connector offers 50 positions in a dual-row layout, allowing for efficient signal transmission. The clearance hole mount type and thru-hole termination method ensure secure installation on PCBs. Its gold-plated phosphor bronze contacts guarantee reliable conductivity, even in demanding environments, while the hairpin contact type and right-angle orientation facilitate smooth mating. Operating at temperatures ranging from -65 to 125 °C and with a voltage rating of 700 VAC, this connector is suitable for a variety of industrial and commercial settings. Additionally, with matte tin termination plating, it meets RoHS compliance standards. The ECC25DCCH is a crucial component in ensuring seamless connectivity within electronic systems.