ECC25DCCI-S189

Heilind Number:SULECC25DCCI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DCCI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DCCI-S189
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:50
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC25DCCI-S189

Detailed Description

Introducing the ECC25DCCI-S189, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 50 hairpin contacts, each crafted from durable phosphor bronze with gold plating for reliable signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it ensures efficient power delivery in any setup. The right-angle orientation and threaded mount type offer versatile installation options, while the thru-hole termination method guarantees secure connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. With a compact design measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained PCB layouts. Trust the ECC25DCCIS189 for superior performance and durability in your electronic assemblies.