ECC25DCCI

Heilind Number:SULECC25DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DCCI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DCCI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:50
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC25DCCI

Detailed Description

This female board-to-board PCB connector, with SKU ECC25DCCI, is designed for reliable and high-performance electronic connections. Featuring a sturdy PBT housing and Phosphor Bronze contacts with Gold plating, it ensures optimal conductivity. With a 2.54mm pitch and two rows of 50 positions each, it offers ample connectivity options. The threaded mount and thru-hole termination method provide secure attachment to PCBs. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it is suitable for various industrial applications. Its right-angle orientation and compact dimensions of 9.4mm width and 15.49mm height make it space-efficient. With Matte Tin termination plating, it meets RoHS requirements. This connector is ideal for use in aerospace, defense, and other high-reliability electronic systems.