ECC25DCCN

Heilind Number:SULECC25DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DCCN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DCCN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULECC25DCCN

Detailed Description

The ECC25DCCN is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in industrial settings. Its 50 female contacts, each plated with gold for optimal signal transmission, offer a current rating of 3A and a voltage rating of 700VAC. The right-angle orientation and 2.54mm pitch make it easy to integrate into your circuit board layout, while the through-hole termination method provides secure attachment. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient installations. Perfect for applications where dependable performance is critical, the ECC25DCCN is a top choice for engineers seeking quality and reliability in their connectivity solutions.