ECC25DCCS

Heilind Number:SULECC25DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DCCS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DCCS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULECC25DCCS

Detailed Description

Introducing the ECC25DCCS, a high-performance board-to-board PCB connector designed for seamless power and signal transmission in electronic applications. With a compact right-angle orientation and side-hole mount type, this connector offers convenient installation in tight spaces. Featuring two rows and fifty positions, it ensures efficient connectivity. The contact material of phosphor bronze with gold plating guarantees reliable conductivity, while the hairpin contact type enhances durability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for demanding environments. The matte tin termination plating further enhances its longevity. Measuring at 15.49mm in height and 9.4mm in width, this connector is compact yet robust. Whether in industrial machinery or consumer electronics, the ECC25DCCS delivers exceptional performance.