| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC25DCCT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 50 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC25DCCT |
ECC25DCCT
| Heilind Number: | SULECC25DCCT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC25DCCT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC25DCCT, a high-performance board-to-board PCB connector designed for demanding applications. With PBT housing and Phosphor Bronze contacts plated in Gold, this connector ensures reliable conductivity and durability. Featuring a 2.54mm pitch and two rows of 50 contacts, it offers ample connectivity options. The threaded, right-angle mount type with thru-hole termination method allows for secure installation. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, it's suitable for harsh environments. The contact type is hairpin, further enhancing signal integrity. With a connector height of 15.49mm and a compact width of 9.4mm, it's ideal for space-constrained designs. Trust the ECC25DCCT for seamless board-to-board connections in your electronic systems.

