| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC25DCKD-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 50 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC25DCKD-S288 |
ECC25DCKD-S288
| Heilind Number: | SULECC25DCKD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC25DCKD-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC25DCKDS288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. With a PBT and Phosphor Bronze construction, this connector ensures reliable power and data transmission with an amperage capacity of 3A and a voltage rating of 700VAC. Featuring two rows of 50 female contacts, each plated with gold for optimal conductivity, it guarantees seamless signal transfer. The clearance hole mount type and card extender termination method facilitate easy installation, while the loop bellow contact type and straddle orientation offer secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Trust the ECC25DCKDS288 for efficient and durable interboard connectivity.

