ECC25DCKD

Heilind Number:SULECC25DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DCKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DCKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULECC25DCKD

Detailed Description

The ECC25DCKD is a high-performance board-to-board PCB connector designed for demanding applications. With a sleek and compact design, this connector features two rows for secure connectivity. Its female gender and clearance hole mount type make installation a breeze. Constructed with durable PBT and Phosphor Bronze materials, it ensures reliable performance even in harsh environments. The gold-plated contacts guarantee excellent conductivity, while the loop bellow contact type offers optimal signal transmission. With a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for a wide range of electronic devices. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is built to last. Perfect for use in aerospace, defense, and industrial applications, the ECC25DCKD is a top choice for engineers seeking quality and reliability in their designs.