| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC25DCKH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 50 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC25DCKH-S288 |
ECC25DCKH-S288
| Heilind Number: | SULECC25DCKH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC25DCKH-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC25DCKHS288, a high-performance board-to-board PCB connector meticulously engineered for optimal connectivity in demanding environments. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Its female gender and two rows design offer versatility in applications. Featuring phosphor bronze contacts plated with gold, it guarantees superior conductivity and longevity. The clearance hole mount type and card extender termination method make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is perfect for harsh industrial settings. Measuring at a compact height of 15.49 mm and width of 9.4 mm, it saves space without compromising performance. Trust the ECC25DCKHS288 for seamless board-to-board connections in your projects.

