ECC25DCKH

Heilind Number:SULECC25DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DCKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DCKH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULECC25DCKH

Detailed Description

Introducing the ECC25DCKH, a high-performance board-to-board PCB connector designed for reliable power transmission in electronic devices. With its durable construction featuring PBT and Phosphor Bronze materials, this connector ensures longevity and stability even in demanding environments. The gold-plated contact surfaces guarantee optimal conductivity, while the loop bellow contact type and straight orientation facilitate seamless connections. Boasting a 2.54mm pitch and 50 positions, it offers ample connectivity options. Operating at voltage levels of up to 700 VAC and amperages of 3A, it is suitable for a wide range of applications. The ECC25DCKH is RoHS compliant and can withstand temperatures ranging from -65 to 125°C, making it ideal for industrial use. Upgrade your PCB assembly with this versatile and efficient connector.