ECC25DCKI-S288

Heilind Number:SULECC25DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC25DCKI-S288

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU ECC25DCKI-S288, is a high-performance component designed for secure and reliable electronic connections. With a current rating of 3A and a voltage capacity of 700 VAC, this connector ensures efficient power transmission. Featuring a female gender, it offers 50 positions across 2 rows with a pitch of 2.54mm. The termination method is via Card Extender, with phosphor bronze contacts plated in gold for enhanced conductivity and durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its loop bellow contact type and straddle orientation further optimize signal integrity. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. The Matte Tin termination plating guarantees long-term performance. Perfect for hi-rel applications, the ECC25DCKIS288 is a critical component in ensuring seamless PCB connectivity.