ECC25DCKI

Heilind Number:SULECC25DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DCKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULECC25DCKI

Detailed Description

Introducing the ECC25DCKI, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 50 female contacts, this connector ensures secure and reliable connections. The PBT and phosphor bronze construction, along with gold-plated contacts, guarantee excellent conductivity and durability. Featuring a straight orientation and threaded mount type, installation is simple and secure. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700 VAC, this connector is suitable for a wide range of environments. With a pitch of 2.54mm and a tail length of 4.83mm, it offers versatility in design. Whether you're working on industrial machinery, telecommunications equipment, or aerospace systems, the ECC25DCKI is the perfect choice for high-reliability connectivity.