ECC25DCKN-S288

Heilind Number:SULECC25DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DCKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DCKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULECC25DCKN-S288

Detailed Description

Introducing the ECC25DCKNS288, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures durability and longevity. The female gender, two rows, and 50 positions cater to diverse connectivity needs. Operating at a maximum amperage of 3A and voltage of 700VAC, it guarantees efficient power delivery. The gold-plated phosphor bronze contacts offer superior conductivity, while the loop bellow contact type and straddle orientation ensure secure connections. Tailored for card extender termination, this connector boasts a pitch of 2.54mm and a tail length of 4.45mm, facilitating easy installation. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is ideal for use in various industries. Meet your connectivity requirements with the ECC25DCKNS288.