ECC25DCKN

Heilind Number:SULECC25DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DCKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DCKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULECC25DCKN

Detailed Description

Introducing the ECC25DCKN, a high-performance board-to-board PCB connector designed to meet demanding connectivity needs. With a gender specification of female and featuring two rows for efficient signal transmission, this connector ensures reliable power delivery with an amperage of 3 A and a voltage rating of 700 VAC. Its robust construction, utilizing PBT and Phosphor Bronze materials with gold-plated contacts, guarantees excellent conductivity and durability even in harsh environments, operating seamlessly in temperatures ranging from -65 to 125 °C. The termination method of Thru Hole installation offers secure attachment, while the 2.54 mm pitch and straight orientation facilitate easy integration into circuit boards. With 50 positions and a tail length of 4.83 mm, this connector provides ample connectivity options, making it ideal for various applications in industrial, commercial, and aerospace settings. Trust in the ECC25DCKN for superior performance and longevity in your connectivity solutions.