ECC25DCKS

Heilind Number:SULECC25DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DCKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DCKS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC25DCKS

Detailed Description

SKU ECC25DCKS offers a reliable connectivity solution for various electronic applications. This female connector, designed with two rows and a straight orientation, features PBT and phosphor bronze construction ensuring durability. With a 2.54mm pitch and gold contact plating, it guarantees efficient signal transmission. Rated for 3A and 700VAC, it meets high-performance standards. The termination method of thru-hole soldering and side hole mount type facilitate easy installation on PCBs. Operating within a wide temperature range of -65 to 125°C, it is suitable for diverse environments. With 50 positions and loop bellow contact type, it provides ample connectivity options. The matte tin termination plating enhances its reliability. Compact in size, with a height of 15.49mm and width of 9.4mm, it saves space on the board. Ideal for board-to-board and card edge connections, this product excels in versatility and performance, making it a valuable component in electronic systems.