ECC25DCKT-S288

Heilind Number:SULECC25DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DCKT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULECC25DCKT-S288

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, ECC25DCKT-S288, is a high-performance female connector designed for demanding applications. With a pitch of 2.54mm and 50 positions spread across 2 rows, it offers reliable connectivity in compact spaces. The contact material is Phosphor Bronze with Gold plating, ensuring excellent conductivity and durability. Featuring a loop bellow contact type and straddle orientation, it guarantees secure mating. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for power and signal transmission. The termination method is via card extender with matte tin plating, providing stable connections. With a wide operating temperature range of -65 to 125°C, it is ideal for harsh environments. The connector's dimensions of 9.4mm width and 15.49mm height make it easy to integrate into PCB layouts. Whether in industrial machinery, telecommunications, or aerospace systems, the ECC25DCKTS288 ensures reliable performance.