ECC25DCMD-S288

Heilind Number:SULECC25DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DCMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DCMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:50
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC25DCMD-S288

Detailed Description

Introducing the ECC25DCMDS288, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision, this connector features PBT and phosphor bronze construction, ensuring durability and reliability in operation. With a current rating of 3A and a voltage capacity of 700VAC, it offers robust power delivery. The female connector with two rows and 50 positions allows for efficient signal transmission. Gold-plated contacts on phosphor bronze terminals guarantee optimal conductivity. Its 2.54mm pitch and hairpin contact type ensure secure connections. The clearance hole mount and card extender termination method facilitate easy installation. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. With a low profile of 15.49mm height and 9.4mm width, it saves space on the PCB. The matte tin termination plating enhances longevity. Ideal for aerospace, military, and industrial applications, the ECC25DCMDS288 meets the highest standards of performance and quality.