ECC25DCMD

Heilind Number:SULECC25DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DCMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DCMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULECC25DCMD

Detailed Description

Introducing the ECC25DCMD, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. Featuring two rows for enhanced connectivity, this female connector boasts a clearance hole mount type for easy installation. Its wire wrap termination method ensures secure and durable connections. Crafted with PBT and phosphor bronze materials, it guarantees optimal conductivity and longevity. With a 3A amperage and 700VAC voltage rating, this connector is suitable for various power and signal transmission needs. The gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance. Operating efficiently in a wide temperature range from -65 to 125°C, it is ideal for both standard and demanding environments. The straight orientation, hairpin contact type, and 50 positions offer versatility in usage. Measuring at 15.49mm in height and 9.4mm in width, with a tail length of 14.22mm, it ensures compatibility with standard PCB layouts. The matte tin termination plating adds further durability. With its superior construction and performance, the ECC25DCMD is the perfect choice for demanding electronic interconnect applications. (Character count: 1005)