ECC25DCMH-S288

Heilind Number:SULECC25DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DCMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DCMH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULECC25DCMH-S288

Detailed Description

The ECC25DCMH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 50 positions, this connector ensures secure and reliable connectivity. The female gender and clearance hole mount type make it easy to install, while the card extender termination method offers versatility in connection. Constructed with durable PBT and phosphor bronze materials, and boasting gold contact plating, it guarantees excellent conductivity and longevity. With a pitch of 2.54mm, voltage rating of 700 VAC, and amperage of 3A, it meets stringent electrical requirements. The hairpin contact type and straddle orientation further enhance its functionality. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for use in harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. The matte tin termination plating ensures compatibility with various systems. Whether in aerospace, defense, or industrial applications, the ECC25DCMHS288 is the ultimate choice for high-reliability connectivity.