ECC25DCMH

Heilind Number:SULECC25DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DCMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DCMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULECC25DCMH

Detailed Description

The ECC25DCMH is a high-performance female board-to-board PCB connector designed for reliable and efficient connections in electronic devices. Featuring two rows and fifty positions, it offers ample connectivity options. Its termination method of wire wrap ensures secure attachment, while the contact material of phosphor bronze with gold plating guarantees excellent conductivity. With a pitch of 2.54mm, it is suitable for various PCB layouts. Operating at a voltage of 700 VAC and an extensive temperature range of -65 to 125°C, this connector is ideal for use in demanding environments. Its hairpin contact type and straight orientation further enhance its versatility. The connector's compact dimensions of 9.4mm width and 15.49mm height make it space-efficient, while the tail length of 14.22mm facilitates easy installation. In addition, with termination plating in matte tin, it ensures durability. Overall, the ECC25DCMH is a top-of-the-line component in the realm of electronic connectors, meeting stringent quality standards and offering high reliability in every application.