| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC25DCMI-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | 13.84 mm, .545 in |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Contact Type: | Hairpin |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 50 |
| SKU: | SULECC25DCMI-S288 |
ECC25DCMI-S288
| Heilind Number: | SULECC25DCMI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC25DCMI-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC25DCMIS288, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. This female connector features two rows with a total of 50 hairpin contact positions, ensuring secure and efficient connectivity. Crafted with durable PBT and phosphor bronze materials, and boasting a gold-plated contact finish, it guarantees optimal conductivity and longevity. With a 2.54mm pitch and 13.84mm tail length, this threaded mount connector offers easy installation and a robust connection. Operating flawlessly in a wide temperature range from -65 to 125°C and with a maximum voltage of 700 VAC, it's suitable for various industrial environments. The ECC25DCMIS288 is the ideal choice for demanding PCB applications, meeting high standards of performance and durability.

