| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC25DCMN-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | 13.84 mm, .545 in |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Contact Type: | Hairpin |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 50 |
| SKU: | SULECC25DCMN-S288 |
ECC25DCMN-S288
| Heilind Number: | SULECC25DCMN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC25DCMN-S288 |
| ECAD Model: |
Specifications
Detailed Description
The ECC25DCMN-S288 female connector features a robust construction with PBT and Phosphor Bronze materials, ensuring durability and reliable performance. With a compact design, it offers a pitch of 2.54mm and a total of 50 positions across 2 rows, making it ideal for high-density PCB applications. The contact plating of gold and termination plating of matte tin provide excellent conductivity and corrosion resistance. Operating at a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its card extender termination method and hairpin contact type facilitate easy and secure connections. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. Whether used in board-to-board or card edge connections, the ECC25DCMNS288 guarantees efficient and long-lasting connectivity.

