ECC25DCMN

Heilind Number:SULECC25DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DCMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DCMN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC25DCMN

Detailed Description

The ECC25DCMN is a high-performance female connector designed for board-to-board PCB and card edge applications. With a dual-row configuration and 50 positions, it offers ample connectivity for intricate electronic systems. This connector features PBT and phosphor bronze construction, ensuring durability and reliable performance. Its wire wrap termination method and gold-plated phosphor bronze contacts guarantee secure and low-resistance connections. The 2.54mm pitch and 700VAC voltage rating make it suitable for a wide range of industrial and commercial uses. Operating in temperatures ranging from -65 to 125°C, it is ideal for harsh environments. The straight orientation and 14.22mm tail length provide flexibility in installation. With matte tin termination plating, it meets industry standards for quality and reliability. The ECC25DCMN is a go-to solution for demanding connectivity requirements.