ECC25DCMS

Heilind Number:SULECC25DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DCMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DCMS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC25DCMS

Detailed Description

Introducing the ECC25DCMS, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Crafted with a blend of PBT and Phosphor Bronze, this connector ensures robust durability and efficient signal transmission. With an amperage rating of 3A and a maximum voltage of 700VAC, it guarantees reliable power delivery. Featuring a female gender with two rows of contacts, it facilitates seamless integration on PCBs. The side hole mount type and wire wrap termination method offer easy installation. Each contact, made of Phosphor Bronze and plated with gold, guarantees optimal conductivity and corrosion resistance. With 50 positions and a hairpin design, it accommodates complex connections with ease. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. The connector's compact dimensions of 9.4mm in width and 15.49mm in height make it ideal for space-constrained designs. With matte tin termination plating ensuring long-term reliability, this ECC25DCMS connector is a must-have for high-performance PCB assemblies.