ECC25DCMT-S288

Heilind Number:SULECC25DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DCMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DCMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:50
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC25DCMT-S288

Detailed Description

The ECC25DCMT-S288 is a high-performance board-to-board PCB connector designed for reliable signal transfer in demanding environments. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures durability and stability. With a 2.54mm pitch and 50 positions spread across 2 rows, it offers versatile connectivity options. The female gender and threaded mount type make it easy to securely install for optimal performance. Utilizing a card extender termination method and gold-plated contacts, it guarantees excellent conductivity. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with dimensions of 9.4mm in width and 15.49mm in height, allows for space-efficient integration onto PCBs. Whether in aerospace, telecommunications, or industrial settings, the ECC25DCMTS288 connector delivers exceptional quality and performance.