ECC25DCMT

Heilind Number:SULECC25DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DCMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DCMT
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC25DCMT

Detailed Description

Introducing the ECC25DCMT, a high-performance board-to-board PCB connector perfect for demanding applications. Featuring a robust construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable conductivity and durability. With a 3A amperage and 700VAC voltage rating, it meets stringent electrical requirements. The female connector, with two rows and 50 positions, offers ample connectivity options. Its threaded mount type and wire wrap termination method provide secure and stable installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. The Hairpin contact type and straight orientation further enhance its versatility. With a compact design measuring only .61 inches in height and 9.4mm in width, it saves valuable PCB space. Trust the ECC25DCMT for efficient and dependable board-to-board connections in your electronic designs.