ECC25DCSH-S288

Heilind Number:SULECC25DCSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DCSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DCSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:50
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC25DCSH-S288

Detailed Description

The ECC25DCSH-S288 is a high-performance board-to-board PCB connector designed for reliable signal transmission in electronic devices. With a compact pitch of 2.54mm (.1 in) and featuring two rows of 50 female contacts, this connector offers exceptional connectivity in a space-saving design. Its termination method, using a card extender and hairpin contact type with phosphor bronze and gold plating, ensures secure and low-resistance connections. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 700 VAC and an amperage of 3A, it is suitable for various applications. The connector's clearance hole mount type and straddle orientation provide versatility in installation. Its matte tin termination plating enhances durability. Meeting stringent quality standards, this product is ideal for use in demanding environments where reliability is paramount.