ECC25DCSH

Heilind Number:SULECC25DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DCSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DCSH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:25
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC25DCSH

Detailed Description

Introducing the ECC25DCSH, a high-performance board-to-board PCB connector designed for precision electronic applications. Constructed with PBT and Phosphor Bronze, this connector ensures robust durability and reliable conductivity. Featuring a 2.54mm pitch and 25 positions, it offers seamless integration for intricate circuitry. The female gender, dual-row design, and straight orientation make it versatile for various connection setups. With a gold-plated contact surface and matte tin termination, it guarantees optimal signal transmission and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, and with a maximum voltage rating of 700 VAC, it is suitable for harsh environments. The hairpin contact type and thru-hole termination method further enhance its performance. Measuring 15.49mm in height and 9.4mm in width, with a tail length of 4.06mm, this connector combines compactness with efficiency. Whether in aerospace, telecommunications, or industrial electronics, the ECC25DCSH meets the demands of high-reliability applications with unparalleled quality and precision. Elevate your connectivity solutions with this essential component.