ECC25DCSI-S288

Heilind Number:SULECC25DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DCSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DCSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:50
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC25DCSI-S288

Detailed Description

Introducing the ECC25DCSIS288, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. Crafted with precision, this connector features PBT and Phosphor Bronze construction, ensuring durability and efficient signal transmission. With a threaded mount type and card extender termination method, installation is a breeze. The 50-position, 2-row design with a pitch of 2.54mm guarantees versatility in connection setups. Equipped with gold-plated phosphor bronze contacts and matte tin termination plating, it offers reliable conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C and withstanding voltages up to 700VAC, this connector is ideal for demanding industrial applications. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it perfect for space-constrained environments. Trust in the ECC25DCSIS288 for robust and high-speed data transfer in your electronic projects.