| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC25DCSI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 25 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Contact Type: | Hairpin |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 50 |
| SKU: | SULECC25DCSI |
ECC25DCSI
| Heilind Number: | SULECC25DCSI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC25DCSI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC25DCSI, a high-performance female board-to-board PCB connector designed for demanding applications. With two rows of 25 hairpin contacts made of durable phosphor bronze and plated with gold, this connector ensures reliable conductivity even in harsh environments. Featuring a threaded mount and thru-hole termination method, it offers secure attachment to PCBs. Operating at a maximum voltage of 700 VAC and an extended temperature range of -65 to 125°C, it guarantees safe and stable performance. With a pitch of 2.54mm, this connector facilitates precise and efficient board-to-board connections. Its compact design, with a connector height of just 15.49mm and a width of 9.4mm, allows for space-saving installation. Trust the ECC25DCSI for high-reliability connectivity in your electronic systems.

