ECC25DCSN-S288

Heilind Number:SULECC25DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DCSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DCSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:50
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC25DCSN-S288

Detailed Description

Introducing the ECC25DCSNS288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows of 50 female contacts, each crafted from durable phosphor bronze with gold plating for optimal conductivity. The hairpin contact type ensures secure connections, while the card extender termination method simplifies installation. Operating flawlessly in temperatures ranging from -65 to 125°C and rated for up to 700VAC, this connector guarantees reliable performance in even the harshest environments. Its compact design, with a connector height of only 15.49mm and a width of 9.4mm, makes it perfect for space-constrained PCB layouts. Trust the ECC25DCSNS288 for seamless and efficient board-to-board connections in your next project.