ECC25DCSS-S288

Heilind Number:SULECC25DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DCSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DCSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:50
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC25DCSS-S288

Detailed Description

PBT & Phosphor Bronze Card Edge Connector with a 3A amperage rating, designed for female gender systems, featuring two rows for efficient connectivity. The side hole mount type and card extender termination method ensure secure installation. Constructed with high-quality Phosphor Bronze contacts plated in gold, it offers reliable conductivity at a pitch of 2.54mm (.1in). With a voltage rating of 700 VAC, this connector is suitable for demanding applications. The hairpin contact type and straddle orientation, along with 50 positions and a tail length of 3.68mm (.145in), facilitate precise and stable connections. Operating in a wide temperature range of -65 to 125°C, it guarantees performance in various environments. Measuring at a compact height of 15.49mm (.61in) and width of 9.4mm (.37in), it's ideal for space-constrained designs. The termination plating in matte tin ensures durability and longevity. Classified under Board to Board PCB Connectors and Card Edge Connectors, this ECC25DCSS-S288 model is a top choice for reliable and high-performance connectivity solutions.