ECC25DCSS

Heilind Number:SULECC25DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DCSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DCSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:25
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULECC25DCSS

Detailed Description

The ECC25DCSS is a high-performance female board-to-board PCB connector designed for precision applications. Featuring two rows of 25 hairpin contacts with gold plating, it ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. Made of PBT and phosphor bronze, this connector guarantees durability even in harsh environments, with an operating temperature range of -65 to 125°C. Its side hole mount type and thru-hole termination method offer easy and secure installation. The connector's compact dimensions, measuring 15.49mm in height and 9.4mm in width, make it ideal for space-constrained PCB layouts. With matte tin termination plating and straight orientation, it ensures efficient and stable connectivity. Whether used in industrial machinery, telecommunications, or aerospace systems, the ECC25DCSS guarantees high reliability and performance.