ECC25DCST-S288

Heilind Number:SULECC25DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DCST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DCST-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULECC25DCST-S288

Detailed Description

Introducing the ECC25DCSTS288 Board To Board PCB Connector, a high-performance solution for demanding electronic applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring PBT and Phosphor Bronze construction with Gold contact plating, it guarantees excellent conductivity and durability. The Hairpin contact type and Card Extender termination method offer secure and efficient connectivity. With two rows and 50 positions, it provides ample room for multiple connections. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its threaded mount type and straddle orientation allow for versatile installation. Measuring just 9.4mm in width and 15.49mm in height, it is compact yet robust. The ECC25DCSTS288 is the ideal choice for high-reliability applications in aerospace, defense, and industrial sectors.