| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC25DCTD-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 50 |
| Tail Length: | .155 in, 3.94 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC25DCTD-S288 |
ECC25DCTD-S288
| Heilind Number: | SULECC25DCTD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC25DCTD-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC25DCTDS288 Board To Board PCB Connector, a high-performance component designed for critical applications. With a compact yet durable construction, this connector features PBT housing and Phosphor Bronze contacts with Gold plating, ensuring reliable conductivity. The 2.54mm pitch and 50 positions offer versatile connectivity options, while the 700VAC voltage rating and 3A amperage make it suitable for various power and signal transmission needs. Its clearance hole mount type and card extender termination method provide easy installation on PCBs. The ECC25DCTDS288 is engineered for optimal performance in harsh environments, with an operating temperature range of -65 to 125°C. Trust in this connector for seamless and secure connections in aerospace, defense, and industrial applications.

