ECC25DCTD

Heilind Number:SULECC25DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DCTD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DCTD
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC25DCTD

Detailed Description

Introducing the ECC25DCTD, a high-performance board-to-board PCB connector designed for precision applications. With a compact form factor and two rows of female connectors, it offers seamless integration into your electronic devices. The PBT and phosphor bronze construction ensures durability and reliable performance, while the gold-plated contacts guarantee optimal conductivity. Featuring a 2.54mm pitch and 50 positions, it allows for high-density interconnectivity. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. The clearance hole mount type and thru-hole termination method make installation a breeze. Whether you're working on industrial machinery or consumer electronics, the ECC25DCTD is the perfect choice for your connectivity needs.