ECC25DCTH-S288

Heilind Number:SULECC25DCTH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DCTH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DCTH-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:50
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC25DCTH-S288

Detailed Description

Introducing the ECC25DCTHS288, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PBT and phosphor bronze construction, ensuring durability and reliable performance. With a 3A amperage capacity and a voltage rating of 700VAC, it meets stringent electrical requirements. The female connector with two rows and 50 positions offers ample connectivity options. Contact plating in gold and termination in matte tin guarantee excellent conductivity. Operating flawlessly in temperatures ranging from -65°C to 125°C, it's suitable for both standard and extreme environments. The hairpin contact type and straddle orientation ensure secure connections. With a connector height of 15.49mm and width of 9.4mm, it's compact yet efficient. Ideal for aerospace, defense, and industrial applications, the ECC25DCTHS288 is the pinnacle of performance and reliability in board-to-board connectivity.