ECC25DCTH

Heilind Number:SULECC25DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DCTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DCTH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULECC25DCTH

Detailed Description

The ECC25DCTH is a high-performance board-to-board connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring a gendered female design with two rows of contacts, it offers seamless connectivity. The phosphor bronze contact material with gold plating guarantees excellent conductivity and durability. Its hairpin contact type and thru-hole termination method make installation easy and secure. With a pitch of 2.54 mm and operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of environments. Measuring at .61 inches in height and 9.4 mm in width, it provides a compact yet robust solution for your PCB connectivity needs. The matte tin termination plating adds an extra layer of protection against corrosion. Trust the ECC25DCTH for efficient and long-lasting board-to-board connections.