ECC25DCTI

Heilind Number:SULECC25DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DCTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DCTI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC25DCTI

Detailed Description

Introducing the ECC25DCTI, a high-quality female board-to-board PCB connector designed for reliable and efficient connectivity. With two rows of 50 hairpin contacts made of durable phosphor bronze and plated with gold, this connector ensures optimal signal transmission. Featuring a threaded mount type and through-hole termination method, it offers secure attachment to PCBs. Operating at a voltage of 700 VAC and an amperage of 3A, it is suitable for various electronic applications. With a pitch of 2.54mm and a straight orientation, it allows for easy and precise mating. The connector's matte tin termination plating and wide operating temperature range of -65 to 125°C guarantee long-term performance in diverse environments. Compact in size with dimensions of 9.4mm width and 15.49mm height, it is ideal for space-constrained designs. The ECC25DCTI is a reliable solution for your PCB connectivity needs, meeting high industry standards for quality and performance.