| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC25DCTN-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .155 in, 3.94 mm |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Contact Type: | Hairpin |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 50 |
| SKU: | SULECC25DCTN-S288 |
ECC25DCTN-S288
| Heilind Number: | SULECC25DCTN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC25DCTN-S288 |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze Female Board-to-Board PCB Connector, SKU ECC25DCTN-S288, offers reliable connectivity in electronic devices. With a rated amperage of 3A and a voltage tolerance of 700VAC, it ensures safe power transmission. Featuring two rows of 50 hairpin contact positions, this connector guarantees secure and efficient signal transfer. Its gold-plated phosphor bronze contacts and matte tin terminations provide excellent conductivity and durability. Designed for high-performance applications, it operates flawlessly in temperatures ranging from -65 to 125°C. The straddle orientation and no-mounting design make installation easy. This connector, a vital component in electronic assembly, meets stringent quality standards, making it ideal for use in a variety of industries.

