ECC25DCTN

Heilind Number:SULECC25DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DCTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DCTN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC25DCTN

Detailed Description

The ECC25DCTN is a high-performance Board To Board PCB Connector, boasting a compact design with 50 positions in a dual-row configuration, ideal for densely populated circuit boards. Featuring PBT housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity and durability. With a 2.54mm pitch and straight orientation, it offers easy installation via Thru Hole termination. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for various industrial applications. The Hairpin contact type guarantees secure connections, while the Matte Tin termination plating enhances solderability. Measuring only 15.49mm in height and 9.4mm in width, it saves valuable board space without compromising on performance. Perfect for demanding electronic systems, the ECC25DCTN is a top choice for engineers seeking quality and efficiency in connectivity solutions.