| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC25DCTS-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | .155 in, 3.94 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 50 |
| SKU: | SULECC25DCTS-S288 |
ECC25DCTS-S288
| Heilind Number: | SULECC25DCTS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC25DCTS-S288 |
| ECAD Model: |
Specifications
Detailed Description
SKU ECC25DCTS-S288 features a durable construction combining PBT and Phosphor Bronze, ensuring reliable performance in demanding environments. With an amperage rating of 3A and a voltage capacity of 700 VAC, this female connector is ideal for high-power applications. It boasts two rows of contacts with a pitch of 2.54mm, offering efficient connectivity. The termination method of Card Extender and contact plating of Gold guarantee secure and low-resistance connections. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suited for various industrial settings. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB integration. Overall, the ECC25DCTSS288 is a versatile and high-performance solution for board-to-board and card edge connections.

